TDK, Standard Metal Oxide Varistor 550 pF 200 A, Clamping 65 V, Varistor 39 V, 1206

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$528.00

(exc. GST)

$580.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000$0.264$528.00-
10000 +$0.238$476.009%

*price indicative

RS Stock No.:
246-9781
Mfr. Part No.:
B72520T0250K062
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

39 V

Product Type

Metal Oxide Varistor

Packaging

Tape & Reel

Clamping Voltage VC

65V

Clamping Current

200A

Mount Type

PCB

Series

Standard

Maximum AC Voltage

25V ac

Maximum Surge Current

200A

Maximum DC Voltage

31V dc

Capacitance

550pF

Length

3.2mm

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

CECC 00802 IEC 60068-2-58 IEC 60068-2-20

Depth

1.6mm

Termination Style

Surface Mount

Thickness

1.7mm

Package/Case

1206

Energy Rating

1000mJ

Automotive Standard

No

COO (Country of Origin):
AT
The EPCOS SMD multilayer varistor is ceramic transient voltage suppressor.

High energy absorption capability

Low leakage current

Long-term ESD stability

Bidirectional protection

No temperature derating up to 150 °C

Nickel barrier suitable for lead-free soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy