Wurth Elektronik, WE-VD Varistor 6.42 nF 10 A, Clamping 93 V, Varistor 47 V

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
669-4355
Distrelec Article No.:
304-34-248
Mfr. Part No.:
820543001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Varistor

Varistor Voltage

47 V

Packaging

Tape & Reel

Clamping Voltage VC

93V

Clamping Current

10A

Material

Metal

Mount Type

Through Hole

Series

WE-VD

Maximum AC Voltage

30V ac

Diameter

16.5mm

Maximum DC Voltage

38V dc

Maximum Surge Current

1kA

Capacitance

6.42nF

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, CSA, VDE, UL

Energy Rating

12J

Automotive Standard

No

Lead Pitch

7.5mm

COO (Country of Origin):
CN

Disk Varistors WE-VD series


Almost no energy consumption in stand-by mode

After a surge impulse the varistor works immediately in normal mode so there is no slip current

Excellent absorption at surge impulses

Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS

Approvals

UL, CSA and VDE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy