Panasonic, V Surge Absorber 13.5 nF 20 A, Clamping 93 V, Varistor 47 V
- RS Stock No.:
- 720-9992
- Mfr. Part No.:
- ERZV20D470
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $1.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$6.08
(exc. GST)
$6.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 34 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $3.04 | $6.08 | - |
| 20 - 98 | $2.99 | $5.98 | $1.00 |
| 100 - 198 | $2.90 | $5.80 | $14.00 |
| 200 - 398 | $2.79 | $5.58 | $50.00 |
| 400 + | $2.715 | $5.43 | $130.00 |
*price indicative
- RS Stock No.:
- 720-9992
- Mfr. Part No.:
- ERZV20D470
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 47 V | |
| Product Type | Surge Absorber | |
| Clamping Voltage VC | 93V | |
| Packaging | Bulk | |
| Clamping Current | 20A | |
| Series | V | |
| Diameter | 21.5mm | |
| Maximum AC Voltage | 30V ac | |
| Maximum Surge Current | 3kA | |
| Maximum DC Voltage | 38V dc | |
| Capacitance | 13.5nF | |
| Length | 44.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CQC, CSA, VDE, UL 1449 | |
| Thickness | 5.6mm | |
| Energy Rating | 34J | |
| Lead Pitch | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 47 V | ||
Product Type Surge Absorber | ||
Clamping Voltage VC 93V | ||
Packaging Bulk | ||
Clamping Current 20A | ||
Series V | ||
Diameter 21.5mm | ||
Maximum AC Voltage 30V ac | ||
Maximum Surge Current 3kA | ||
Maximum DC Voltage 38V dc | ||
Capacitance 13.5nF | ||
Length 44.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CQC, CSA, VDE, UL 1449 | ||
Thickness 5.6mm | ||
Energy Rating 34J | ||
Lead Pitch 10mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
Related links
- Panasonic Clamping 93 V, Varistor 47 V
- Panasonic Clamping 93 V, Varistor 47 V
- Panasonic Clamping 93 V, Varistor 47 V
- CHEMI-CON Varistor 4 nF 5 A Varistor 47 V
- Wurth Elektronik Clamping 93 V, Varistor 47 V
- Wurth Elektronik Clamping 93 V, Varistor 47 V
- TDK Clamping 93 V, Varistor 47 V
- TDK Clamping 93 V, Varistor 47 V
