Wurth Elektronik, WE-VD Varistor 6.42 nF 10 A, Clamping 93 V, Varistor 47 V
- RS Stock No.:
- 163-3868
- Mfr. Part No.:
- 820543001
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 163-3868
- Mfr. Part No.:
- 820543001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Varistor Voltage | 47 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 93V | |
| Clamping Current | 10A | |
| Material | Metal | |
| Mount Type | Through Hole | |
| Series | WE-VD | |
| Diameter | 16.5mm | |
| Maximum AC Voltage | 30V ac | |
| Maximum Surge Current | 1kA | |
| Maximum DC Voltage | 38V dc | |
| Capacitance | 6.42nF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, CSA, VDE, UL | |
| Automotive Standard | No | |
| Energy Rating | 12J | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Varistor Voltage 47 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 93V | ||
Clamping Current 10A | ||
Material Metal | ||
Mount Type Through Hole | ||
Series WE-VD | ||
Diameter 16.5mm | ||
Maximum AC Voltage 30V ac | ||
Maximum Surge Current 1kA | ||
Maximum DC Voltage 38V dc | ||
Capacitance 6.42nF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, CSA, VDE, UL | ||
Automotive Standard No | ||
Energy Rating 12J | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- CN
Disk Varistors WE-VD series
Almost no energy consumption in stand-by mode
After a surge impulse the varistor works immediately in normal mode so there is no slip current
Excellent absorption at surge impulses
Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS
Approvals
UL, CSA and VDE certified
Related links
- Wurth Elektronik Clamping 93 V, Varistor 47 V
- Wurth Elektronik Clamping 93 V, Varistor 47 V
- Panasonic Clamping 93 V, Varistor 47 V
- CHEMI-CON Varistor 4 nF 5 A Varistor 47 V
- TDK Clamping 93 V, Varistor 47 V
- Panasonic Clamping 93 V, Varistor 47 V
- TDK Clamping 93 V, Varistor 47 V
- Panasonic Clamping 93 V, Varistor 47 V
