CHEMI-CON Varistor 4 nF 5 A, Clamping 93 V, Varistor 47 V
- RS Stock No.:
- 316-5942
- Mfr. Part No.:
- TNR10V470K
- Brand:
- CHEMI-CON
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$3.83
(exc. GST)
$4.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $0.766 | $3.83 |
| 125 - 495 | $0.756 | $3.78 |
| 500 + | $0.726 | $3.63 |
*price indicative
- RS Stock No.:
- 316-5942
- Mfr. Part No.:
- TNR10V470K
- Brand:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Varistor Voltage | 47 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 93V | |
| Clamping Current | 5A | |
| Material | Metal | |
| Diameter | 11.5mm | |
| Maximum AC Voltage | 30V ac | |
| Maximum Surge Current | 1kA | |
| Maximum DC Voltage | 37V dc | |
| Capacitance | 4nF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE, UL, CSA | |
| Thickness | 5mm | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 5.6J | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Varistor Voltage 47 V | ||
Product Type Varistor | ||
Clamping Voltage VC 93V | ||
Clamping Current 5A | ||
Material Metal | ||
Diameter 11.5mm | ||
Maximum AC Voltage 30V ac | ||
Maximum Surge Current 1kA | ||
Maximum DC Voltage 37V dc | ||
Capacitance 4nF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE, UL, CSA | ||
Thickness 5mm | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
Energy Rating 5.6J | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
