Panasonic, V Surge Absorber 170 pF 25 A, Clamping 775 V, Varistor 470 V
- RS Stock No.:
- 785-8752
- Mfr. Part No.:
- ERZE07A471
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$7.25
(exc. GST)
$8.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 1,425 left, ready to ship from another location
- Final 150 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | $0.29 | $7.25 |
| 250 - 1225 | $0.286 | $7.15 |
| 1250 - 2475 | $0.275 | $6.88 |
| 2500 + | $0.264 | $6.60 |
*price indicative
- RS Stock No.:
- 785-8752
- Mfr. Part No.:
- ERZE07A471
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 470 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 775V | |
| Clamping Current | 25A | |
| Series | V | |
| Diameter | 9mm | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 385V dc | |
| Maximum Surge Current | 2.5kA | |
| Capacitance | 170pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 32.5mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CQC, UL 1449, VDE | |
| Thickness | 6.8mm | |
| Energy Rating | 65J | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 470 V | ||
Packaging Bulk | ||
Clamping Voltage VC 775V | ||
Clamping Current 25A | ||
Series V | ||
Diameter 9mm | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 385V dc | ||
Maximum Surge Current 2.5kA | ||
Capacitance 170pF | ||
Minimum Operating Temperature -40°C | ||
Length 32.5mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CQC, UL 1449, VDE | ||
Thickness 6.8mm | ||
Energy Rating 65J | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- ID
Metal Oxide Varistors ZNR Series E7
Large surge current and energy handling capacity in relation to the compact size.
Various pitches, sizes and voltages
RoHS compliant
Related links
- Panasonic Clamping 775 V, Varistor 470 V
- Panasonic Clamping 1355 V, Varistor 470 V
- Panasonic Clamping 40 V, Varistor 470 V
- Panasonic Clamping 775 V, Varistor 470 V
- Panasonic Varistor 470 V
- Panasonic Clamping 775 V, Varistor 470 V
- Panasonic Clamping 1815 V, Varistor 470 V
- Wurth Elektronik Clamping 775 V, Varistor 470 V
