TDK, AdvancedD Metal Oxide Varistor 100 pF 10 A, Clamping 775 V, Varistor 470 V
- RS Stock No.:
- 241-6740
- Mfr. Part No.:
- B72207S2301K101
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$1.92
(exc. GST)
$2.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $0.384 | $1.92 | - |
| 50 - 95 | $0.376 | $1.88 | 2% |
| 100 - 245 | $0.366 | $1.83 | 4% |
| 250 - 495 | $0.358 | $1.79 | 6% |
| 500 + | $0.348 | $1.74 | 9% |
*price indicative
- RS Stock No.:
- 241-6740
- Mfr. Part No.:
- B72207S2301K101
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 470 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 775V | |
| Clamping Current | 10A | |
| Mount Type | Through Hole | |
| Series | AdvancedD | |
| Diameter | 9mm | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 385V dc | |
| Maximum Surge Current | 1.75kA | |
| Capacitance | 100pF | |
| Length | 11mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Thickness | 4.7mm | |
| Standards/Approvals | UL, VDE, CSA, IEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 470 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 775V | ||
Clamping Current 10A | ||
Mount Type Through Hole | ||
Series AdvancedD | ||
Diameter 9mm | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 385V dc | ||
Maximum Surge Current 1.75kA | ||
Capacitance 100pF | ||
Length 11mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Thickness 4.7mm | ||
Standards/Approvals UL, VDE, CSA, IEC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The EPCOS StandarD series SIOV metal oxide varistor has round varistor element. It has coating MADE from epoxy resin which is flame-retardant to UL 94 V-0. The terminals are MADE from tinned wire.
High-energy AdvanceD series E2
High surge current ratings up to 10 kA
High energy ratings up to 440 J
Wide operating voltage range 130 to 680 VRMS
PSpice models
