Wurth Elektronik, WE-VD Varistor 550 pF 50 A, Clamping 775 V, Varistor 470 V
- RS Stock No.:
- 760-629
- Mfr. Part No.:
- 820543011
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 18%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$14.25
(exc. GST)
$15.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $1.425 | $14.25 | - |
| 100 - 490 | $1.155 | $11.55 | 18% |
| 500 + | $0.796 | $7.96 | 44% |
*price indicative
- RS Stock No.:
- 760-629
- Mfr. Part No.:
- 820543011
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Varistor Voltage | 470 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 775V | |
| Packaging | Tape & Reel | |
| Clamping Current | 50A | |
| Mount Type | Through Hole | |
| Series | WE-VD | |
| Diameter | 14mm | |
| Maximum AC Voltage | 300V | |
| Maximum DC Voltage | 285V | |
| Maximum Surge Current | 4.5kA | |
| Capacitance | 550pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Thickness | 6.4mm | |
| Termination Style | Radial Lead | |
| Standards/Approvals | VDE | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 140J | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Varistor Voltage 470 V | ||
Product Type Varistor | ||
Clamping Voltage VC 775V | ||
Packaging Tape & Reel | ||
Clamping Current 50A | ||
Mount Type Through Hole | ||
Series WE-VD | ||
Diameter 14mm | ||
Maximum AC Voltage 300V | ||
Maximum DC Voltage 285V | ||
Maximum Surge Current 4.5kA | ||
Capacitance 550pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Thickness 6.4mm | ||
Termination Style Radial Lead | ||
Standards/Approvals VDE | ||
Lead Pitch 7.5mm | ||
Energy Rating 140J | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik varistor provides essential surge protection for general electronic equipment, safeguarding circuits from transient voltage spikes and ensuring reliable performance under fluctuating conditions.
Operating temperature range from -40 °C to +105 °C
Moisture sensitivity level is rated at 1, supporting reliable storage and handling
