TDK, Standard Metal Oxide Varistor 3.2 nF 5 A, Clamping 2.97 kV, Varistor 39 V

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.35

(exc. GST)

$5.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
  • Plus 8,015 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$1.07$5.35-
250 - 495$1.03$5.153%
500 - 995$0.988$4.947%
1000 +$0.97$4.859%

*price indicative

Packaging Options:
RS Stock No.:
289-6768
Mfr. Part No.:
B72210S00250K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

39 V

Clamping Voltage VC

2.97kV

Clamping Current

5A

Mount Type

Lead

Material

Metal

Series

Standard

Maximum AC Voltage

1100V ac

Diameter

12mm

Maximum DC Voltage

1465V dc

Maximum Surge Current

500A

Capacitance

3.2nF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Thickness

4.2mm

Standards/Approvals

VDE, CSA, CQC, IEC, UL

Energy Rating

1J

Lead Pitch

7.5mm

Automotive Standard

No

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy