TDK, Standard Metal Oxide Varistor 4000 pF 1.2 kA, Clamping 77 V, Varistor 47 V, 2220

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$1,009.00

(exc. GST)

$1,110.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$1.009$1,009.00-
5000 +$0.908$908.0010%

*price indicative

RS Stock No.:
246-9784
Mfr. Part No.:
B72540T0300K062
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

47 V

Product Type

Metal Oxide Varistor

Clamping Voltage VC

77V

Packaging

Tape & Reel

Clamping Current

1.2kA

Mount Type

PCB

Series

Standard

Maximum AC Voltage

30V ac

Maximum Surge Current

1.2kA

Maximum DC Voltage

38V dc

Capacitance

4000pF

Length

5.7mm

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

CECC 00802 IEC 60068-2-58 IEC 60068-2-20

Termination Style

Surface Mount

Depth

5mm

Thickness

2.5mm

Package/Case

2220

Energy Rating

12000mJ

Automotive Standard

No

COO (Country of Origin):
AT
The EPCOS SMD multilayer varistor is ceramic transient voltage suppressor.

High energy absorption capability

Low leakage current

Long-term ESD stability

Bidirectional protection

No temperature derating up to 150 °C

Nickel barrier suitable for lead-free soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy