TDK, Standard Metal Oxide Varistor 1.4 nF 2.5 A, Clamping 2.97 kV, Varistor 39 V
- RS Stock No.:
- 138-5695
- Mfr. Part No.:
- B72207S0250K101
- Brand:
- TDK
This image is representative of the product range
Add 2000 more to save $10.00
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$214.00
(exc. GST)
$235.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7,000 unit(s) ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.214 | $214.00 | - |
| 2000 - 3000 | $0.209 | $209.00 | $10.00 |
| 4000 + | $0.206 | $206.00 | $32.00 |
*price indicative
- RS Stock No.:
- 138-5695
- Mfr. Part No.:
- B72207S0250K101
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 39 V | |
| Clamping Voltage VC | 2.97kV | |
| Clamping Current | 2.5A | |
| Material | Metal | |
| Mount Type | Lead | |
| Series | Standard | |
| Maximum AC Voltage | 1100V ac | |
| Diameter | 10mm | |
| Maximum DC Voltage | 1465V dc | |
| Maximum Surge Current | 250A | |
| Capacitance | 1.4nF | |
| Minimum Operating Temperature | -40°C | |
| Length | 9mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Termination Style | Radial | |
| Standards/Approvals | CSA, IEC, CQC, VDE, UL | |
| Depth | 11mm | |
| Thickness | 3.7mm | |
| Lead Pitch | 5mm | |
| Energy Rating | 1J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 39 V | ||
Clamping Voltage VC 2.97kV | ||
Clamping Current 2.5A | ||
Material Metal | ||
Mount Type Lead | ||
Series Standard | ||
Maximum AC Voltage 1100V ac | ||
Diameter 10mm | ||
Maximum DC Voltage 1465V dc | ||
Maximum Surge Current 250A | ||
Capacitance 1.4nF | ||
Minimum Operating Temperature -40°C | ||
Length 9mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Termination Style Radial | ||
Standards/Approvals CSA, IEC, CQC, VDE, UL | ||
Depth 11mm | ||
Thickness 3.7mm | ||
Lead Pitch 5mm | ||
Energy Rating 1J | ||
Automotive Standard No | ||
