Bourns, CVQ Disc Varistor 280 pF 3.5 kA, Clamping 775 V, Varistor 470 V
- RS Stock No.:
- 245-9118
- Mfr. Part No.:
- CVQ300K10BL1
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.37
(exc. GST)
$7.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $0.637 | $6.37 |
| 100 - 190 | $0.601 | $6.01 |
| 200 + | $0.495 | $4.95 |
*price indicative
- RS Stock No.:
- 245-9118
- Mfr. Part No.:
- CVQ300K10BL1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Disc Varistor | |
| Varistor Voltage | 470 V | |
| Clamping Voltage VC | 775V | |
| Packaging | Bulk | |
| Clamping Current | 3.5kA | |
| Mount Type | Through Hole | |
| Series | CVQ | |
| Maximum AC Voltage | 300V ac | |
| Diameter | 12.5mm | |
| Maximum DC Voltage | 385V dc | |
| Maximum Surge Current | 3.5kA | |
| Capacitance | 280pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 15mm | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Solder | |
| Thickness | 6.1mm | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 93J | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Disc Varistor | ||
Varistor Voltage 470 V | ||
Clamping Voltage VC 775V | ||
Packaging Bulk | ||
Clamping Current 3.5kA | ||
Mount Type Through Hole | ||
Series CVQ | ||
Maximum AC Voltage 300V ac | ||
Diameter 12.5mm | ||
Maximum DC Voltage 385V dc | ||
Maximum Surge Current 3.5kA | ||
Capacitance 280pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 15mm | ||
Maximum Operating Temperature 85°C | ||
Termination Style Solder | ||
Thickness 6.1mm | ||
Standards/Approvals RoHS | ||
Lead Pitch 7.5mm | ||
Energy Rating 93J | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- SI
The Bourns CVQ series of transient surge suppressors is the extended version of CV series disc shaped varistor. This series provides an increased level of protection for the transients expected in telecommunication and AC power networks.
Broad range of current and energy handling capabilities
Surge protection
Fast response time
Operating ambient temperature range from -40°C to 85°C
