Bourns, PV Varistor 150 pF 10 A, Clamping 775 V, Varistor 470 V, 4032

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$567.00

(exc. GST)

$624.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.567$567.00-
2000 - 3000$0.558$558.001%
4000 +$0.547$547.003%

*price indicative

RS Stock No.:
204-8747
Mfr. Part No.:
PV300K4032R2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

470 V

Packaging

Tape & Reel

Clamping Voltage VC

775V

Clamping Current

10A

Mount Type

Surface

Material

Plastic

Series

PV

Maximum AC Voltage

300V ac

Maximum DC Voltage

385V dc

Maximum Surge Current

1.2kA

Capacitance

150pF

Minimum Operating Temperature

-40°C

Length

10mm

Maximum Operating Temperature

85°C

Thickness

4.7mm

Depth

4.7mm

Termination Style

Surface Mount

Standards/Approvals

UL, RoHS

Package/Case

4032

Energy Rating

30J

Automotive Standard

No

COO (Country of Origin):
SI
The PV series plastic-encapsulated varistor is designed to protect electronic equipment against voltage surges in the low and medium voltage region. It is designed for surface mounting and offers direct SMD equivalents to leaded disc varistors of 5 and 7 mm sizes. The thermoplastic encapsulation is non-flammable and UL 94 V-0 rated. Contacts are made of tinned copper sheet. These transient voltage suppressors cover an operating voltage Vrms from 11 V to 300 V, featuring maximum surge currents from 100 A to 1200 A.

Package size of 4032

Operating voltage range (Vdc) 14 V to 385 V

Operating voltage (Vrms) 11 V to 300 V

Continuous operating temperature 85 °C

Easily solderable tinned copper sheet

Available in tape and reel packaging for automatic pick-and-place

UL 94 V-0 Non-flammable thermoplastic encapsulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy