Bourns, CV Disc Varistor 150 pF 1.2 kA, Clamping 775 V, Varistor 470 V, Disc (7 mm)
- RS Stock No.:
- 245-9098
- Mfr. Part No.:
- CV300K7BL1
- Brand:
- Bourns
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.97
(exc. GST)
$9.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 19,920 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $0.897 | $8.97 | - |
| 100 - 190 | $0.873 | $8.73 | 2% |
| 200 - 490 | $0.851 | $8.51 | 5% |
| 500 + | $0.827 | $8.27 | 7% |
*price indicative
- RS Stock No.:
- 245-9098
- Mfr. Part No.:
- CV300K7BL1
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Disc Varistor | |
| Varistor Voltage | 470 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 775V | |
| Clamping Current | 1.2kA | |
| Mount Type | Through Hole | |
| Series | CV | |
| Diameter | 9mm | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 385V dc | |
| Maximum Surge Current | 400A | |
| Capacitance | 150pF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Length | 11.5mm | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Radial | |
| Thickness | 5.8mm | |
| Standards/Approvals | RoHS, UL | |
| Package/Case | Disc (7 mm) | |
| Energy Rating | 37J | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Disc Varistor | ||
Varistor Voltage 470 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 775V | ||
Clamping Current 1.2kA | ||
Mount Type Through Hole | ||
Series CV | ||
Diameter 9mm | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 385V dc | ||
Maximum Surge Current 400A | ||
Capacitance 150pF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Length 11.5mm | ||
Maximum Operating Temperature 85°C | ||
Termination Style Radial | ||
Thickness 5.8mm | ||
Standards/Approvals RoHS, UL | ||
Package/Case Disc (7 mm) | ||
Energy Rating 37J | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- SI
