Bourns, CV Disc Varistor 280 pF 2.5 kA, Clamping 775 V, Varistor 470 V, Disc (10 mm)
- RS Stock No.:
- 245-9091
- Mfr. Part No.:
- CV300K10BL1
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.19
(exc. GST)
$11.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $1.019 | $10.19 |
| 100 - 190 | $0.913 | $9.13 |
| 200 + | $0.823 | $8.23 |
*price indicative
- RS Stock No.:
- 245-9091
- Mfr. Part No.:
- CV300K10BL1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 470 V | |
| Product Type | Disc Varistor | |
| Clamping Voltage VC | 775V | |
| Packaging | Tape & Reel | |
| Clamping Current | 2.5kA | |
| Mount Type | Through Hole | |
| Series | CV | |
| Diameter | 12.5mm | |
| Maximum AC Voltage | 300V ac | |
| Maximum Surge Current | 2.5kA | |
| Maximum DC Voltage | 385V dc | |
| Capacitance | 280pF | |
| Length | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Radial | |
| Standards/Approvals | RoHS, UL | |
| Thickness | 6.1mm | |
| Package/Case | Disc (10 mm) | |
| Energy Rating | 82J | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 470 V | ||
Product Type Disc Varistor | ||
Clamping Voltage VC 775V | ||
Packaging Tape & Reel | ||
Clamping Current 2.5kA | ||
Mount Type Through Hole | ||
Series CV | ||
Diameter 12.5mm | ||
Maximum AC Voltage 300V ac | ||
Maximum Surge Current 2.5kA | ||
Maximum DC Voltage 385V dc | ||
Capacitance 280pF | ||
Length 15mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Termination Style Radial | ||
Standards/Approvals RoHS, UL | ||
Thickness 6.1mm | ||
Package/Case Disc (10 mm) | ||
Energy Rating 82J | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- SI
The Bourns CV series of transient surge suppressors are disc shaped varistor designed to be operated continuously in low and medium voltage electronic system circuits as well as across AC power lines. Due to their radial lead construction, these component require very little mounting space.
Operating ambient temperature range from -40°C to 85°C
Surge protection
Fast response time
