Bourns, CV Disc Varistor 65 pF 400 A, Clamping 775 V, Varistor 470 V, Disc (5 mm)

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.38

(exc. GST)

$7.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90$0.638$6.38-
100 - 190$0.621$6.212%
200 - 490$0.604$6.045%
500 +$0.588$5.887%

*price indicative

RS Stock No.:
245-9096
Mfr. Part No.:
CV300K5BL1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Disc Varistor

Varistor Voltage

470 V

Clamping Voltage VC

775V

Packaging

Tape & Reel

Clamping Current

400A

Mount Type

Through Hole

Series

CV

Diameter

7mm

Maximum AC Voltage

300V ac

Maximum DC Voltage

385V dc

Maximum Surge Current

400A

Capacitance

65pF

Length

9.5mm

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL

Termination Style

Radial

Thickness

5.8mm

Package/Case

Disc (5 mm)

Automotive Standard

AEC-Q200

Energy Rating

21J

COO (Country of Origin):
SI
The Bourns CV series of transient surge suppressors are disc shaped varistor designed to be operated continuously in low and medium voltage electronic system circuits as well as across AC power lines. Due to their radial lead construction, these component require very little mounting space.

Operating ambient temperature range from -40°C to 85°C

Surge protection

Fast response time

Each (In a Pack of 10)
$0.99
Each (On a Tape of 10)
$0.388
Each (In a Pack of 10)
$3.597
Each (In a Pack of 10)
$0.897

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy