Bourns, MOV-14DxxxK Metal Oxide Varistor 460 pF 50 A, Clamping 710 V, Varistor 430 V, Disc (14 mm)
- RS Stock No.:
- 233-0778
- Mfr. Part No.:
- MOV-14D431KTR
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 400 units)*
$114.00
(exc. GST)
$125.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 400 | $0.285 | $114.00 |
| 800 - 1600 | $0.28 | $112.00 |
| 2000 + | $0.275 | $110.00 |
*price indicative
- RS Stock No.:
- 233-0778
- Mfr. Part No.:
- MOV-14D431KTR
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 430 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 710V | |
| Clamping Current | 50A | |
| Mount Type | Through Hole | |
| Series | MOV-14DxxxK | |
| Maximum AC Voltage | 275V ac | |
| Diameter | 14mm | |
| Maximum DC Voltage | 473V dc | |
| Maximum Surge Current | 4.5kA | |
| Capacitance | 460pF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cURus, RoHS | |
| Termination Style | Radial | |
| Package/Case | Disc (14 mm) | |
| Energy Rating | 115J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 430 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 710V | ||
Clamping Current 50A | ||
Mount Type Through Hole | ||
Series MOV-14DxxxK | ||
Maximum AC Voltage 275V ac | ||
Diameter 14mm | ||
Maximum DC Voltage 473V dc | ||
Maximum Surge Current 4.5kA | ||
Capacitance 460pF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cURus, RoHS | ||
Termination Style Radial | ||
Package/Case Disc (14 mm) | ||
Energy Rating 115J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Bourns MOV-10DxxxK series of 10 mm radial leaded varistor devices protects against overvoltage transients such as lightning, power contact and power induction.
High voltage rating
High current rating
Bidirectional
Surge protection
Fast response time
