Vishay, VDRS Metal Oxide Varistor 55 pF 5 A, Clamping 710 V, Varistor 430 V, Disc
- RS Stock No.:
- 179-3932
- Mfr. Part No.:
- VDRS05C275BSE
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$14.55
(exc. GST)
$16.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 850 unit(s) ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | $0.291 | $14.55 |
*price indicative
- RS Stock No.:
- 179-3932
- Mfr. Part No.:
- VDRS05C275BSE
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Varistor Voltage | 430 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 710V | |
| Clamping Current | 5A | |
| Mount Type | Through Hole | |
| Series | VDRS | |
| Diameter | 7mm | |
| Maximum AC Voltage | 680V ac | |
| Maximum Surge Current | 400A | |
| Maximum DC Voltage | 895V dc | |
| Capacitance | 55pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 33mm | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Radial | |
| Thickness | 4.9mm | |
| Standards/Approvals | UL 1449, IEC 61051-1, CSA, VDE | |
| Package/Case | Disc | |
| Lead Pitch | 5mm | |
| Energy Rating | 496J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Varistor Voltage 430 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 710V | ||
Clamping Current 5A | ||
Mount Type Through Hole | ||
Series VDRS | ||
Diameter 7mm | ||
Maximum AC Voltage 680V ac | ||
Maximum Surge Current 400A | ||
Maximum DC Voltage 895V dc | ||
Capacitance 55pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 33mm | ||
Maximum Operating Temperature 85°C | ||
Termination Style Radial | ||
Thickness 4.9mm | ||
Standards/Approvals UL 1449, IEC 61051-1, CSA, VDE | ||
Package/Case Disc | ||
Lead Pitch 5mm | ||
Energy Rating 496J | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
