Panasonic, V Surge Absorber 50 A, Clamping 2.97 kV
- RS Stock No.:
- 226-8179
- Mfr. Part No.:
- ERZV14D182
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-8179
- Mfr. Part No.:
- ERZV14D182
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Clamping Voltage VC | 2.97kV | |
| Clamping Current | 50A | |
| Series | V | |
| Maximum AC Voltage | 1000V ac | |
| Maximum DC Voltage | 1465V dc | |
| Maximum Surge Current | 5kA | |
| Length | 38.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Clamping Voltage VC 2.97kV | ||
Clamping Current 50A | ||
Series V | ||
Maximum AC Voltage 1000V ac | ||
Maximum DC Voltage 1465V dc | ||
Maximum Surge Current 5kA | ||
Length 38.5mm | ||
Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
Related links
- Panasonic Clamping 1650 V
- Panasonic Clamping 1355 V, Varistor 470 V
- Panasonic Clamping 1025 V, Varistor 620 V
- Panasonic Clamping 40 V, Varistor 150 V
- Panasonic Clamping 1120 V, Varistor 680 V
- Panasonic Clamping 650 V, Varistor 390 V
- Panasonic Clamping 1355 V, Varistor 220 V
- Panasonic Clamping 650 V, Varistor 390 V
