Panasonic, V Surge Absorber 290 pF 50 A, Clamping 1.12 kV, Varistor 680 V

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 3%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$25.25

(exc. GST)

$27.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 225$1.01$25.25-
250 - 1225$0.975$24.383%
1250 - 2475$0.929$23.238%
2500 +$0.908$22.7010%

*price indicative

RS Stock No.:
785-8922
Mfr. Part No.:
ERZE11A681
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

680 V

Product Type

Surge Absorber

Clamping Voltage VC

1.12kV

Packaging

Bulk

Clamping Current

50A

Series

V

Diameter

14mm

Maximum AC Voltage

420V ac

Maximum DC Voltage

560V dc

Maximum Surge Current

5kA

Capacitance

290pF

Length

38mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL 1449, CQC, VDE

Thickness

7.8mm

Lead Pitch

7.5mm

Energy Rating

190J

Automotive Standard

No

COO (Country of Origin):
ID

Metal Oxide Varistors ZNR Series E11


Large surge current and energy handling capacity in relation to the compact size.

Various pitches, sizes and voltages

RoHS compliant

Each (In a Pack of 25)
$0.523
  • RS Stock No. 7209958
  • Mfr. Part No. ERZV14D241
Each (In a Pack of 5)
$0.836
  • RS Stock No. 7209829P
  • Mfr. Part No. ERZV07D271
Each (Supplied in a Bag)
$0.316
  • RS Stock No. 7209976
  • Mfr. Part No. ERZV14D431
Each (In a Pack of 5)
$1.038

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy