Panasonic, V Surge Absorber 500 pF 50 A, Clamping 650 V, Varistor 390 V
- RS Stock No.:
- 720-9973
- Mfr. Part No.:
- ERZV14D391
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 720-9973
- Mfr. Part No.:
- ERZV14D391
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | V | |
| Product Type | Surge Absorber | |
| Capacitance | 500 pF | |
| Clamping Current | 50 A | |
| Clamping Voltage (VC) | 650 V | |
| Varistor Voltage | 390 V | |
| Diameter | 15.5 mm | |
| Energy Rating | 140 J | |
| Lead Pitch | 7.5 mm | |
| Length | 38.5 mm | |
| Maximum AC Voltage | 250 V | |
| Maximum DC Voltage | 320 V | |
| Maximum Surge Current | 6 kA | |
| Thickness | 5.8 mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series V | ||
Product Type Surge Absorber | ||
Capacitance 500 pF | ||
Clamping Current 50 A | ||
Clamping Voltage (VC) 650 V | ||
Varistor Voltage 390 V | ||
Diameter 15.5 mm | ||
Energy Rating 140 J | ||
Lead Pitch 7.5 mm | ||
Length 38.5 mm | ||
Maximum AC Voltage 250 V | ||
Maximum DC Voltage 320 V | ||
Maximum Surge Current 6 kA | ||
Thickness 5.8 mm | ||
RoHS Status: Exempt
Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
