Panasonic, V Surge Absorber 2.2 nF 50 A, Clamping 40 V, Varistor 150 V
- RS Stock No.:
- 720-9942
- Mfr. Part No.:
- ERZV14D151
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$7.00
(exc. GST)
$7.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 150 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $1.40 | $7.00 |
| 50 - 245 | $1.356 | $6.78 |
| 250 - 495 | $1.314 | $6.57 |
| 500 - 995 | $1.272 | $6.36 |
| 1000 + | $1.238 | $6.19 |
*price indicative
- RS Stock No.:
- 720-9942
- Mfr. Part No.:
- ERZV14D151
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 150 V | |
| Product Type | Surge Absorber | |
| Packaging | Bulk | |
| Clamping Voltage VC | 40V | |
| Clamping Current | 50A | |
| Series | V | |
| Diameter | 15.5mm | |
| Maximum AC Voltage | 11V ac | |
| Maximum DC Voltage | 14V dc | |
| Maximum Surge Current | 6kA | |
| Capacitance | 2.2nF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 38.5mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | GB, VDE IEC61051-1, UL1449, T10194, T10193, IEC60950-1 Annex.Q, GB8898, GB4943.1, CSA C22.2 No.1, CQCGB, -2-2, -2 | |
| Termination Style | Crimped Lead | |
| Thickness | 5.2mm | |
| Depth | 5.2mm | |
| Energy Rating | 0.6J | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 150 V | ||
Product Type Surge Absorber | ||
Packaging Bulk | ||
Clamping Voltage VC 40V | ||
Clamping Current 50A | ||
Series V | ||
Diameter 15.5mm | ||
Maximum AC Voltage 11V ac | ||
Maximum DC Voltage 14V dc | ||
Maximum Surge Current 6kA | ||
Capacitance 2.2nF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 38.5mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals GB, VDE IEC61051-1, UL1449, T10194, T10193, IEC60950-1 Annex.Q, GB8898, GB4943.1, CSA C22.2 No.1, CQCGB, -2-2, -2 | ||
Termination Style Crimped Lead | ||
Thickness 5.2mm | ||
Depth 5.2mm | ||
Energy Rating 0.6J | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic
Related links
- Panasonic Clamping 40 V, Varistor 150 V
- Panasonic Clamping 250 V, Varistor 150 V
- Panasonic Clamping 40 V, Varistor 360 V
- Panasonic Clamping 40 V, Varistor 200 V
- Panasonic Clamping 40 V, Varistor 240 V
- Panasonic Clamping 40 V, Varistor 390 V
- Panasonic Clamping 40 V, Varistor 220 V
- Panasonic Clamping 40 V, Varistor 100 V
