Bourns, ZV Varistor 400 pF 1 A, Clamping 33 V, Varistor 18 V, 0805

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$564.00

(exc. GST)

$620.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.141$564.00-
8000 - 12000$0.138$552.002%
16000 +$0.135$540.004%

*price indicative

RS Stock No.:
211-1096
Mfr. Part No.:
ZV11K0805121NIR1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

18 V

Product Type

Varistor

Clamping Voltage VC

33V

Packaging

Tape & Reel

Clamping Current

1A

Mount Type

Surface

Material

Metal

Series

ZV

Maximum AC Voltage

11V ac

Maximum DC Voltage

14V dc

Maximum Surge Current

120A

Capacitance

400pF

Minimum Operating Temperature

-55°C

Length

2mm

Maximum Operating Temperature

125°C

Standards/Approvals

UL, RoHS

Depth

1.25mm

Thickness

800μm

Termination Style

Surface Mount

Package/Case

0805

Energy Rating

0.3J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.

Short response time

+125 °C maximum operating temperature

Threshold voltage temperature coefficient less than +0.05%/°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy