Bourns, ZVHT Varistor 1.3 nF 1 A, Clamping 33 V, Varistor 18 V, 1206
- RS Stock No.:
- 204-8754
- Mfr. Part No.:
- ZV11K1206201NIR1HT
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 204-8754
- Mfr. Part No.:
- ZV11K1206201NIR1HT
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 18 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 33V | |
| Clamping Current | 1A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | ZVHT | |
| Maximum AC Voltage | 11V ac | |
| Maximum DC Voltage | 14V dc | |
| Maximum Surge Current | 200A | |
| Capacitance | 1.3nF | |
| Minimum Operating Temperature | -55°C | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, UL | |
| Termination Style | Surface Mount | |
| Depth | 1.6mm | |
| Thickness | 850μm | |
| Package/Case | 1206 | |
| Automotive Standard | No | |
| Energy Rating | 0.6J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 18 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 33V | ||
Clamping Current 1A | ||
Material Metal | ||
Mount Type Surface | ||
Series ZVHT | ||
Maximum AC Voltage 11V ac | ||
Maximum DC Voltage 14V dc | ||
Maximum Surge Current 200A | ||
Capacitance 1.3nF | ||
Minimum Operating Temperature -55°C | ||
Length 3.2mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, UL | ||
Termination Style Surface Mount | ||
Depth 1.6mm | ||
Thickness 850μm | ||
Package/Case 1206 | ||
Automotive Standard No | ||
Energy Rating 0.6J | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 1300pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
