Bourns, ZV Varistor 1.3 nF 1 A, Clamping 33 V, Varistor 18 V, 1210
- RS Stock No.:
- 211-1098
- Mfr. Part No.:
- ZV11K1210401NIR1
- Brand:
- Bourns
This image is representative of the product range
Add 8000 more to save $16.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$792.00
(exc. GST)
$872.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.198 | $792.00 | - |
| 8000 - 12000 | $0.196 | $784.00 | $16.00 |
| 16000 + | $0.191 | $764.00 | $112.00 |
*price indicative
- RS Stock No.:
- 211-1098
- Mfr. Part No.:
- ZV11K1210401NIR1
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 18 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 33V | |
| Clamping Current | 1A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | ZV | |
| Maximum AC Voltage | 11V ac | |
| Maximum DC Voltage | 14V dc | |
| Maximum Surge Current | 400A | |
| Capacitance | 1.3nF | |
| Minimum Operating Temperature | -55°C | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Thickness | 850μm | |
| Depth | 2.5mm | |
| Standards/Approvals | RoHS, UL | |
| Package/Case | 1210 | |
| Energy Rating | 1.3J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 18 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 33V | ||
Clamping Current 1A | ||
Material Metal | ||
Mount Type Surface | ||
Series ZV | ||
Maximum AC Voltage 11V ac | ||
Maximum DC Voltage 14V dc | ||
Maximum Surge Current 400A | ||
Capacitance 1.3nF | ||
Minimum Operating Temperature -55°C | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Thickness 850μm | ||
Depth 2.5mm | ||
Standards/Approvals RoHS, UL | ||
Package/Case 1210 | ||
Energy Rating 1.3J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
