Bourns, ZVHT Varistor 2 nF 3 A, Clamping 38 V, Varistor 22 V, 1210
- RS Stock No.:
- 204-8765
- Mfr. Part No.:
- ZV14K1210401NIR1HT
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-8765
- Mfr. Part No.:
- ZV14K1210401NIR1HT
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 22 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 38V | |
| Packaging | Tape & Reel | |
| Clamping Current | 3A | |
| Mount Type | Surface | |
| Material | Metal | |
| Series | ZVHT | |
| Maximum AC Voltage | 14V ac | |
| Maximum Surge Current | 400A | |
| Maximum DC Voltage | 18V dc | |
| Capacitance | 2nF | |
| Minimum Operating Temperature | -55°C | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 150°C | |
| Termination Style | Surface Mount | |
| Depth | 2.5mm | |
| Thickness | 850μm | |
| Standards/Approvals | RoHS, UL | |
| Package/Case | 1210 | |
| Energy Rating | 1.6J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 22 V | ||
Product Type Varistor | ||
Clamping Voltage VC 38V | ||
Packaging Tape & Reel | ||
Clamping Current 3A | ||
Mount Type Surface | ||
Material Metal | ||
Series ZVHT | ||
Maximum AC Voltage 14V ac | ||
Maximum Surge Current 400A | ||
Maximum DC Voltage 18V dc | ||
Capacitance 2nF | ||
Minimum Operating Temperature -55°C | ||
Length 3.2mm | ||
Maximum Operating Temperature 150°C | ||
Termination Style Surface Mount | ||
Depth 2.5mm | ||
Thickness 850μm | ||
Standards/Approvals RoHS, UL | ||
Package/Case 1210 | ||
Energy Rating 1.6J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 2000pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
