Bourns, ZV Varistor 2 nF 3 A, Clamping 38 V, Varistor 22 V, 1210
- RS Stock No.:
- 211-1107
- Mfr. Part No.:
- ZV14K1210401NIR1
- Brand:
- Bourns
This image is representative of the product range
Add 8000 more to save $24.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$960.00
(exc. GST)
$1,040.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.24 | $960.00 | - |
| 8000 - 12000 | $0.237 | $948.00 | $24.00 |
| 16000 + | $0.231 | $924.00 | $144.00 |
*price indicative
- RS Stock No.:
- 211-1107
- Mfr. Part No.:
- ZV14K1210401NIR1
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 22 V | |
| Clamping Voltage VC | 38V | |
| Packaging | Tape & Reel | |
| Clamping Current | 3A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | ZV | |
| Maximum AC Voltage | 14V ac | |
| Maximum DC Voltage | 18V dc | |
| Maximum Surge Current | 400A | |
| Capacitance | 2nF | |
| Length | 3.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Thickness | 850μm | |
| Depth | 2.5mm | |
| Standards/Approvals | RoHS, UL | |
| Package/Case | 1210 | |
| Automotive Standard | No | |
| Energy Rating | 1.6J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 22 V | ||
Clamping Voltage VC 38V | ||
Packaging Tape & Reel | ||
Clamping Current 3A | ||
Material Metal | ||
Mount Type Surface | ||
Series ZV | ||
Maximum AC Voltage 14V ac | ||
Maximum DC Voltage 18V dc | ||
Maximum Surge Current 400A | ||
Capacitance 2nF | ||
Length 3.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Thickness 850μm | ||
Depth 2.5mm | ||
Standards/Approvals RoHS, UL | ||
Package/Case 1210 | ||
Automotive Standard No | ||
Energy Rating 1.6J | ||
- COO (Country of Origin):
- SI
