Bourns, ZVHT Varistor 850 pF 3 A, Clamping 77 V, Varistor 47 V, 1210
- RS Stock No.:
- 204-8807
- Mfr. Part No.:
- ZV30K1210301NIR1HT
- Brand:
- Bourns
This image is representative of the product range
Add 12500 more to save $337.50
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$692.50
(exc. GST)
$762.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.277 | $692.50 | - |
| 12500 + | $0.25 | $625.00 | $337.50 |
*price indicative
- RS Stock No.:
- 204-8807
- Mfr. Part No.:
- ZV30K1210301NIR1HT
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 47 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 77V | |
| Clamping Current | 3A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | ZVHT | |
| Maximum AC Voltage | 30V ac | |
| Maximum Surge Current | 300A | |
| Maximum DC Voltage | 38V dc | |
| Capacitance | 850pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL, RoHS | |
| Termination Style | Surface Mount | |
| Depth | 2.5mm | |
| Thickness | 850μm | |
| Package/Case | 1210 | |
| Energy Rating | 2.1J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 47 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 77V | ||
Clamping Current 3A | ||
Material Metal | ||
Mount Type Surface | ||
Series ZVHT | ||
Maximum AC Voltage 30V ac | ||
Maximum Surge Current 300A | ||
Maximum DC Voltage 38V dc | ||
Capacitance 850pF | ||
Minimum Operating Temperature -55°C | ||
Length 3.2mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL, RoHS | ||
Termination Style Surface Mount | ||
Depth 2.5mm | ||
Thickness 850μm | ||
Package/Case 1210 | ||
Energy Rating 2.1J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
