Bourns, ZVHT Varistor 1.06 nF 3 A, Clamping 65 V, Varistor 39 V, 1210
- RS Stock No.:
- 204-8794
- Mfr. Part No.:
- ZV25K1210401NIR1HT
- Brand:
- Bourns
This image is representative of the product range
Add 625 more to save $5.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$9.95
(exc. GST)
$10.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,975 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 600 | $0.398 | $9.95 | - |
| 625 - 1225 | $0.39 | $9.75 | $5.00 |
| 1250 + | $0.383 | $9.58 | $18.75 |
*price indicative
- RS Stock No.:
- 204-8794
- Mfr. Part No.:
- ZV25K1210401NIR1HT
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 39 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 65V | |
| Clamping Current | 3A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | ZVHT | |
| Maximum AC Voltage | 25V ac | |
| Maximum DC Voltage | 31V dc | |
| Maximum Surge Current | 400A | |
| Capacitance | 1.06nF | |
| Length | 3.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL, RoHS | |
| Termination Style | Surface Mount | |
| Depth | 2.5mm | |
| Thickness | 850μm | |
| Package/Case | 1210 | |
| Automotive Standard | No | |
| Energy Rating | 1.8J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 39 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 65V | ||
Clamping Current 3A | ||
Material Metal | ||
Mount Type Surface | ||
Series ZVHT | ||
Maximum AC Voltage 25V ac | ||
Maximum DC Voltage 31V dc | ||
Maximum Surge Current 400A | ||
Capacitance 1.06nF | ||
Length 3.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL, RoHS | ||
Termination Style Surface Mount | ||
Depth 2.5mm | ||
Thickness 850μm | ||
Package/Case 1210 | ||
Automotive Standard No | ||
Energy Rating 1.8J | ||
- COO (Country of Origin):
- SI
