Bourns, ZVHT Varistor 1.3 nF 1 A, Clamping 33 V, Varistor 18 V, 1206

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$11.85

(exc. GST)

$13.03

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 475 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 975$0.474$11.85
1000 - 1975$0.462$11.55
2000 +$0.456$11.40

*price indicative

Packaging Options:
RS Stock No.:
204-8755
Mfr. Part No.:
ZV11K1206201NIR1HT
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

18 V

Product Type

Varistor

Packaging

Tape & Reel

Clamping Voltage VC

33V

Clamping Current

1A

Material

Metal

Mount Type

Surface

Series

ZVHT

Maximum AC Voltage

11V ac

Maximum DC Voltage

14V dc

Maximum Surge Current

200A

Capacitance

1.3nF

Minimum Operating Temperature

-55°C

Length

3.2mm

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, UL

Termination Style

Surface Mount

Thickness

850μm

Depth

1.6mm

Package/Case

1206

Energy Rating

0.6J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns ZVHT series low voltage multi-layered varistor with 1300pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.

Broad range of current and energy handling capabilities

Short response time

Low sensitivity

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy