Bourns, ZVHT Varistor 400 pF 1 A, Clamping 33 V, Varistor 18 V, 0805
- RS Stock No.:
- 204-8753
- Mfr. Part No.:
- ZV11K0805121NIR1HT
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$7.10
(exc. GST)
$7.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,875 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 975 | $0.284 | $7.10 | - |
| 1000 - 1975 | $0.278 | $6.95 | 2% |
| 2000 + | $0.274 | $6.85 | 3% |
*price indicative
- RS Stock No.:
- 204-8753
- Mfr. Part No.:
- ZV11K0805121NIR1HT
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 18 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 33V | |
| Clamping Current | 1A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | ZVHT | |
| Maximum AC Voltage | 11V ac | |
| Maximum DC Voltage | 14V dc | |
| Maximum Surge Current | 120A | |
| Capacitance | 400pF | |
| Length | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Depth | 1.25mm | |
| Thickness | 800μm | |
| Standards/Approvals | UL, RoHS | |
| Termination Style | Surface Mount | |
| Package/Case | 0805 | |
| Energy Rating | 0.3J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 18 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 33V | ||
Clamping Current 1A | ||
Material Metal | ||
Mount Type Surface | ||
Series ZVHT | ||
Maximum AC Voltage 11V ac | ||
Maximum DC Voltage 14V dc | ||
Maximum Surge Current 120A | ||
Capacitance 400pF | ||
Length 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Depth 1.25mm | ||
Thickness 800μm | ||
Standards/Approvals UL, RoHS | ||
Termination Style Surface Mount | ||
Package/Case 0805 | ||
Energy Rating 0.3J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 400pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
