TDK, MT30 Metal Oxide Varistor 1.15 nF, Varistor 680 V, Radial

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.16

(exc. GST)

$24.38

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 28 unit(s), ready to ship from another location

Units
Per unit
1 - 9$22.16
10 - 19$21.59
20 +$21.24

*price indicative

RS Stock No.:
202-0495
Mfr. Part No.:
B72230M0421M401
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

680 V

Mount Type

PCB

Material

Metal

Series

MT30

Diameter

30mm

Maximum AC Voltage

420V ac

Maximum DC Voltage

560V dc

Maximum Surge Current

25kA

Capacitance

1.15nF

Minimum Operating Temperature

-40°C

Pin Count

4

Length

34mm

Maximum Operating Temperature

85°C

Thickness

14mm

Standards/Approvals

No

Package/Case

Radial

Lead Pitch

30mm

Automotive Standard

No

Energy Rating

700J

COO (Country of Origin):
CN
The TDK Metal oxide varistors is self-protected under abnormal overvoltage conditions and offer high-energy. It has surge current up to 25kA. The operating temperature ranges between -40°C and 85 °C. The applications include power meters, telecom, TVSS, and household appliances.

UL1449 recognized, Type 1CA (file number E321126)

SCCR rating up to 200 kA

Remote Signal Contact

Compact size with patented over-moulding design

Compliance with UL1449-4 and IEC61643-11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy