TDK, Standard Metal Oxide Varistor 75 pF 10 A, Clamping 1.12 kV, Varistor 680 V
- RS Stock No.:
- 204-2084
- Mfr. Part No.:
- B72207S0421K101
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-2084
- Mfr. Part No.:
- B72207S0421K101
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | Standard | |
| Product Type | Metal Oxide Varistor | |
| Capacitance | 75 pF | |
| Clamping Current | 10 A | |
| Clamping Voltage (VC) | 1.12 kV | |
| Varistor Voltage | 680 V | |
| Diameter | 9 mm | |
| Energy Rating | 32 J | |
| Lead Pitch | 5 mm | |
| Material | Metal | |
| Maximum AC Voltage | 420 V | |
| Maximum DC Voltage | 560 V | |
| Maximum Surge Current | 1.2 kA | |
| Thickness | 5.4 mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series Standard | ||
Product Type Metal Oxide Varistor | ||
Capacitance 75 pF | ||
Clamping Current 10 A | ||
Clamping Voltage (VC) 1.12 kV | ||
Varistor Voltage 680 V | ||
Diameter 9 mm | ||
Energy Rating 32 J | ||
Lead Pitch 5 mm | ||
Material Metal | ||
Maximum AC Voltage 420 V | ||
Maximum DC Voltage 560 V | ||
Maximum Surge Current 1.2 kA | ||
Thickness 5.4 mm | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
