Wurth Elektronik, WE-VE femtoF Surface Mount Varistors 16 A, Clamping 45 V

Bulk discount available
View bulk pricing options

Subtotal (10 units, on tapes of 10)*

$6.13

(exc. GST)

$6.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 1240$0.613$6.13
1250 - 2490$0.597$5.97
2500 +$0.588$5.88

*price indicative

Packaging Options:
RS Stock No.:
196-7913
Mfr. Part No.:
8231626A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Varistors

Clamping Voltage VC

45V

Clamping Current

16A

Material

Ceramic

Series

WE-VE femtoF

Maximum AC Voltage

18.5V ac

Maximum DC Voltage

14V dc

Length

1mm

Maximum Operating Temperature

85°C

Depth

0.5mm

Height

0.6mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
TW
The Wurth Elektronik's Varistors WE-VE femtoF series has Lowest Capacitance

fast response time and Low leakage current.

Almost no energy consumption in stand-by mode

Excellent absorption for ESD-impulses

Operating temperature: –40 ºC to +85 ºc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy