Wurth Elektronik, WE-VE femtoF Surface Mount Varistors 16 A, Clamping 50 V
- RS Stock No.:
- 196-7915
- Mfr. Part No.:
- 8231726A
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$9.22
(exc. GST)
$10.14
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 2480 | $0.461 | $9.22 |
| 2500 - 4980 | $0.449 | $8.98 |
| 5000 + | $0.443 | $8.86 |
*price indicative
- RS Stock No.:
- 196-7915
- Mfr. Part No.:
- 8231726A
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Varistors | |
| Clamping Voltage VC | 50V | |
| Clamping Current | 16A | |
| Material | Ceramic | |
| Series | WE-VE femtoF | |
| Maximum AC Voltage | 18.5V ac | |
| Maximum DC Voltage | 26V dc | |
| Length | 1mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 0.6mm | |
| Depth | 0.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Varistors | ||
Clamping Voltage VC 50V | ||
Clamping Current 16A | ||
Material Ceramic | ||
Series WE-VE femtoF | ||
Maximum AC Voltage 18.5V ac | ||
Maximum DC Voltage 26V dc | ||
Length 1mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 0.6mm | ||
Depth 0.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik's Varistors WE-VE femtoF series has Lowest Capacitance
fast response time and Low leakage current.
Almost no energy consumption in stand-by mode
Excellent absorption for ESD-impulses
Operating temperature: –40 ºC to +85 ºc
