Wurth Elektronik, WE-VS Varistor 1.6 nF 1 A, Clamping 16 V, Varistor 8 V ac, 0805
- RS Stock No.:
- 669-4418
- Distrelec Article No.:
- 304-34-258
- Mfr. Part No.:
- 82550040
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.05
(exc. GST)
$5.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.01 | $5.05 |
| 25 - 95 | $0.994 | $4.97 |
| 100 - 245 | $0.956 | $4.78 |
| 250 - 495 | $0.94 | $4.70 |
| 500 + | $0.926 | $4.63 |
*price indicative
- RS Stock No.:
- 669-4418
- Distrelec Article No.:
- 304-34-258
- Mfr. Part No.:
- 82550040
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Varistor Voltage | 8 V ac | |
| Product Type | Varistor | |
| Clamping Voltage VC | 16V | |
| Packaging | Reel | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | WE-VS | |
| Maximum AC Voltage | 4V ac | |
| Maximum DC Voltage | 5.5V dc | |
| Maximum Surge Current | 80A | |
| Capacitance | 1.6nF | |
| Minimum Operating Temperature | -40°C | |
| Length | 2mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61000-4-5 | |
| Termination Style | Silver/Nickel/Tin | |
| Thickness | 1.25mm | |
| Depth | 1.25mm | |
| Package/Case | 0805 | |
| Energy Rating | 0.1J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Varistor Voltage 8 V ac | ||
Product Type Varistor | ||
Clamping Voltage VC 16V | ||
Packaging Reel | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series WE-VS | ||
Maximum AC Voltage 4V ac | ||
Maximum DC Voltage 5.5V dc | ||
Maximum Surge Current 80A | ||
Capacitance 1.6nF | ||
Minimum Operating Temperature -40°C | ||
Length 2mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61000-4-5 | ||
Termination Style Silver/Nickel/Tin | ||
Thickness 1.25mm | ||
Depth 1.25mm | ||
Package/Case 0805 | ||
Energy Rating 0.1J | ||
Automotive Standard No | ||
SMD Power Varistors WE-VS Series
After a surge impulse the varistors works immediately in normal mode so there is no slip current
Excellent absorption
Operating temperature: -40 °C → +85 °C for the sizes 0402 to 0805,-40 °C → +125 °C for the sizes 1206 to 2220
Nickel barrier for lead-free soldering
Standards
Surge protection in accordance with EN-61000-4-5
ESD protection in accordance with EN-61000-4-2
Burst protection in accordance with EN-61000-4-4
ESD protection in accordance with EN-61000-4-2
Burst protection in accordance with EN-61000-4-4
Related links
- Wurth Elektronik Clamping 16 V 0805
- Wurth Elektronik Clamping 17 V 1206
- Wurth Elektronik Clamping 30 V 0603
- Wurth Elektronik Clamping 21 V 0402
- TDK Clamping 1240 V, Varistor 750 V
- TDK Clamping 2970 V, Varistor 33 V
- Littelfuse Clamping 360 V, Varistor 212 to 243 V
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
