TDK Metal Oxide Varistor 200 pF 45 A, Clamping 77 V, Varistor 47 V, 0805

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$873.00

(exc. GST)

$960.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.291$873.00-
15000 +$0.262$786.009%

*price indicative

RS Stock No.:
246-9779
Mfr. Part No.:
B72510T0300K062
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

47 V

Clamping Voltage VC

77V

Packaging

Tape & Reel

Clamping Current

45A

Mount Type

PCB

Maximum AC Voltage

30V ac

Maximum DC Voltage

38V dc

Maximum Surge Current

80A

Capacitance

200pF

Length

2mm

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

CECC 00802 IEC 60068-2-58 IEC 60068-2-20

Termination Style

Surface Mount

Thickness

1.4mm

Depth

1.25mm

Package/Case

0805

Energy Rating

300mJ

Automotive Standard

No

COO (Country of Origin):
AT
The EPCOS SMD multilayer varistor is ceramic transient voltage suppressor.

High energy absorption capability

Low leakage current

Long-term ESD stability

Bidirectional protection

No temperature derating up to 150 °C

Nickel barrier suitable for lead-free soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy