Wurth Elektronik, WE-VE femtoF Surface Mount Varistors 0.05pF 16A, Clamping 40V, 0402

Bulk discount available

Subtotal (1 reel of 10000 units)*

$3,700.00

(exc. GST)

$4,100.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 - 40000$0.37$3,700.00
50000 +$0.358$3,580.00

*price indicative

RS Stock No.:
196-7906
Mfr. Part No.:
8231706A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Maximum AC Voltage Rating

4.5V

Maximum DC Voltage Rating

6V

Clamping Voltage

40V

Clamping Current

16A

Material

Ceramic

Series

WE-VE femtoF

Capacitance

0.05pF

Length

1mm

Thickness

0.6mm

Package/Case

0402

COO (Country of Origin):
TW
The Wurth Elektronik's Varistors WE-VE femtoF series has Lowest Capacitance
fast response time and Low leakage current.

Almost no energy consumption in stand-by mode
Excellent absorption for ESD-impulses
Operating temperature: –40 ºC to +85 ºc

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links