Bourns, AVHT Varistor 4.5 nF 5 A, Clamping 40 V, Varistor 24 V, 1812
- RS Stock No.:
- 211-1061
- Mfr. Part No.:
- AV14K1812801NIR1HT
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$567.00
(exc. GST)
$624.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.567 | $567.00 |
| 2000 - 3000 | $0.553 | $553.00 |
| 4000 + | $0.545 | $545.00 |
*price indicative
- RS Stock No.:
- 211-1061
- Mfr. Part No.:
- AV14K1812801NIR1HT
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 24 V | |
| Clamping Voltage VC | 40V | |
| Packaging | Tape & Reel | |
| Clamping Current | 5A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | AVHT | |
| Maximum AC Voltage | 14V ac | |
| Maximum Surge Current | 800A | |
| Maximum DC Voltage | 16V dc | |
| Capacitance | 4.5nF | |
| Minimum Operating Temperature | -55°C | |
| Length | 4.7mm | |
| Maximum Operating Temperature | 150°C | |
| Depth | 3.2mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Thickness | 1.3mm | |
| Package/Case | 1812 | |
| Automotive Standard | No | |
| Energy Rating | 2.4J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 24 V | ||
Clamping Voltage VC 40V | ||
Packaging Tape & Reel | ||
Clamping Current 5A | ||
Material Metal | ||
Mount Type Surface | ||
Series AVHT | ||
Maximum AC Voltage 14V ac | ||
Maximum Surge Current 800A | ||
Maximum DC Voltage 16V dc | ||
Capacitance 4.5nF | ||
Minimum Operating Temperature -55°C | ||
Length 4.7mm | ||
Maximum Operating Temperature 150°C | ||
Depth 3.2mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Thickness 1.3mm | ||
Package/Case 1812 | ||
Automotive Standard No | ||
Energy Rating 2.4J | ||
- COO (Country of Origin):
- SI
The Bourns AVHT series auto SMD varistors are transient suppressors with temperature independent suppression characteristics enabling protection from -55 °C to 150 °C operating temperature ranges which offers prevention to almost all electronic systems in an automobile, e.g., anti-lock brake system, direct ignition system, etc. to get damage from destructive voltage transients. Five model sizes available offers broad range of current and energy handling capabilities and also offer excellent transient energy distribution.
AVHT series varistors require significantly less space and pad area than silicon TVS diodes
+150 °C maximum continuous operating temperature
Low clamping voltage Vc
RoHS compliant
Non-sensitive to mildly activated fluxes
Non-plastic coating for better flammability rating
