Panasonic, V Surge Absorber 1.6 nF 1 A, Clamping 40 V, Varistor 18 V
- RS Stock No.:
- 720-9724
- Mfr. Part No.:
- ERZV05D180
- Brand:
- Panasonic
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 720-9724
- Mfr. Part No.:
- ERZV05D180
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 18 V | |
| Product Type | Surge Absorber | |
| Packaging | Bulk | |
| Clamping Voltage VC | 40V | |
| Clamping Current | 1A | |
| Series | V | |
| Diameter | 7mm | |
| Maximum AC Voltage | 11V ac | |
| Maximum Surge Current | 250A | |
| Maximum DC Voltage | 14V dc | |
| Capacitance | 1.6nF | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 4.5mm | |
| Standards/Approvals | UL 1449, CSA, CQC, VDE | |
| Automotive Standard | No | |
| Energy Rating | 0.6J | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 18 V | ||
Product Type Surge Absorber | ||
Packaging Bulk | ||
Clamping Voltage VC 40V | ||
Clamping Current 1A | ||
Series V | ||
Diameter 7mm | ||
Maximum AC Voltage 11V ac | ||
Maximum Surge Current 250A | ||
Maximum DC Voltage 14V dc | ||
Capacitance 1.6nF | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 4.5mm | ||
Standards/Approvals UL 1449, CSA, CQC, VDE | ||
Automotive Standard No | ||
Energy Rating 0.6J | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 5mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
