Wurth Elektronik, WE-VE femtoF Surface Mount Varistors 16 A, Clamping 40 V
- RS Stock No.:
- 196-7903
- Mfr. Part No.:
- 8231606A
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$2,145.00
(exc. GST)
$2,360.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.429 | $2,145.00 |
| 10000 - 15000 | $0.418 | $2,090.00 |
| 20000 + | $0.412 | $2,060.00 |
*price indicative
- RS Stock No.:
- 196-7903
- Mfr. Part No.:
- 8231606A
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Varistors | |
| Clamping Voltage VC | 40V | |
| Clamping Current | 16A | |
| Material | Ceramic | |
| Series | WE-VE femtoF | |
| Maximum AC Voltage | 4.5V ac | |
| Maximum DC Voltage | 6V dc | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 0.9mm | |
| Depth | 0.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Varistors | ||
Clamping Voltage VC 40V | ||
Clamping Current 16A | ||
Material Ceramic | ||
Series WE-VE femtoF | ||
Maximum AC Voltage 4.5V ac | ||
Maximum DC Voltage 6V dc | ||
Length 1.6mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 0.9mm | ||
Depth 0.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik's Varistors WE-VE femtoF series has Lowest Capacitance
fast response time and Low leakage current.
Almost no energy consumption in stand-by mode
Excellent absorption for ESD-impulses
Operating temperature: –40 ºC to +85 ºc
