TDK, HighE Varistor 2.9 nF 300 A, Clamping 650 V, Varistor 390 V
- RS Stock No.:
- 242-8179
- Distrelec Article No.:
- 160-30-066
- Mfr. Part No.:
- B72240B0251K001
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.46
(exc. GST)
$51.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 06 November 2026
- Plus 10 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $46.46 |
| 3 - 4 | $45.31 |
| 5 + | $44.64 |
*price indicative
- RS Stock No.:
- 242-8179
- Distrelec Article No.:
- 160-30-066
- Mfr. Part No.:
- B72240B0251K001
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 390 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 650V | |
| Packaging | Bulk | |
| Clamping Current | 300A | |
| Mount Type | Chassis | |
| Material | Metal | |
| Series | HighE | |
| Diameter | 40mm | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 320V dc | |
| Maximum Surge Current | 40kA | |
| Capacitance | 2.9nF | |
| Minimum Operating Temperature | -40°C | |
| Length | 60mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, UL | |
| Termination Style | Screw | |
| Thickness | 14mm | |
| Depth | 14mm | |
| Lead Pitch | 24mm | |
| Energy Rating | 490J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 390 V | ||
Product Type Varistor | ||
Clamping Voltage VC 650V | ||
Packaging Bulk | ||
Clamping Current 300A | ||
Mount Type Chassis | ||
Material Metal | ||
Series HighE | ||
Diameter 40mm | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 320V dc | ||
Maximum Surge Current 40kA | ||
Capacitance 2.9nF | ||
Minimum Operating Temperature -40°C | ||
Length 60mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, UL | ||
Termination Style Screw | ||
Thickness 14mm | ||
Depth 14mm | ||
Lead Pitch 24mm | ||
Energy Rating 490J | ||
Automotive Standard No | ||
Metal Oxide Varistors HighE Series
The HighE series of metal oxide varistors from Epcos offer a surge current capability up to 100kA and are suitable for heavy duty applications. Encapsulated in plastic housing, these disk-shaped metal oxide varistors have a wide operating range.
Flame-retardant housing and potting to UL 94 V-0
M4 and M5 screw connectors
Approvals
UL, CSA (K130 and above)
