Littelfuse, ZA Metal Oxide Varistor 2.9 nF 50 A, Clamping 1.24 kV, Varistor 100 V, Radial Leaded Ceramic Disc
- RS Stock No.:
- 170-9951
- Mfr. Part No.:
- V100ZA15P
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 bag of 700 units)*
$281.40
(exc. GST)
$309.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 700 - 700 | $0.402 | $281.40 |
| 1400 - 2100 | $0.392 | $274.40 |
| 2800 + | $0.386 | $270.20 |
*price indicative
- RS Stock No.:
- 170-9951
- Mfr. Part No.:
- V100ZA15P
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 100 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 1.24kV | |
| Packaging | Tape & Reel | |
| Clamping Current | 50A | |
| Mount Type | Radial | |
| Material | Metal | |
| Series | ZA | |
| Diameter | 17mm | |
| Maximum AC Voltage | 60V ac | |
| Maximum Surge Current | 4.5kA | |
| Maximum DC Voltage | 81V dc | |
| Capacitance | 2.9nF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Length | 36mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE, CSA, UL | |
| Termination Style | Radial | |
| Depth | 5.6mm | |
| Thickness | 5.6mm | |
| Package/Case | Radial Leaded Ceramic Disc | |
| Energy Rating | 160J | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 100 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 1.24kV | ||
Packaging Tape & Reel | ||
Clamping Current 50A | ||
Mount Type Radial | ||
Material Metal | ||
Series ZA | ||
Diameter 17mm | ||
Maximum AC Voltage 60V ac | ||
Maximum Surge Current 4.5kA | ||
Maximum DC Voltage 81V dc | ||
Capacitance 2.9nF | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Length 36mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE, CSA, UL | ||
Termination Style Radial | ||
Depth 5.6mm | ||
Thickness 5.6mm | ||
Package/Case Radial Leaded Ceramic Disc | ||
Energy Rating 160J | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
