TDK, CT/B Multilayer Varistor 10 A, Clamping 77 V
- RS Stock No.:
- 167-0479
- Mfr. Part No.:
- B72540E0300K062
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,009.00
(exc. GST)
$2,210.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $2.009 | $2,009.00 |
| 2000 - 3000 | $1.959 | $1,959.00 |
| 4000 + | $1.929 | $1,929.00 |
*price indicative
- RS Stock No.:
- 167-0479
- Mfr. Part No.:
- B72540E0300K062
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Varistor | |
| Clamping Voltage VC | 77V | |
| Clamping Current | 10A | |
| Mount Type | Surface | |
| Material | Ceramic | |
| Series | CT/B | |
| Maximum AC Voltage | 30V ac | |
| Number of Circuits | 1 | |
| Maximum Surge Current | 1.2kA | |
| Maximum DC Voltage | 38V dc | |
| Length | 5.7mm | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.5mm | |
| Depth | 5mm | |
| Standards/Approvals | RoHS | |
| Energy Rating | 12J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Varistor | ||
Clamping Voltage VC 77V | ||
Clamping Current 10A | ||
Mount Type Surface | ||
Material Ceramic | ||
Series CT/B | ||
Maximum AC Voltage 30V ac | ||
Number of Circuits 1 | ||
Maximum Surge Current 1.2kA | ||
Maximum DC Voltage 38V dc | ||
Length 5.7mm | ||
Maximum Operating Temperature 150°C | ||
Height 2.5mm | ||
Depth 5mm | ||
Standards/Approvals RoHS | ||
Energy Rating 12J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- HR
CT Series
Surface mount chip varistor
Nickel barrier termination
