TDK, CT/B Multilayer Varistor 10 A, Clamping 110 V
- RS Stock No.:
- 775-2868
- Mfr. Part No.:
- B72540E0400K062
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 775-2868
- Mfr. Part No.:
- B72540E0400K062
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Varistor | |
| Clamping Voltage VC | 110V | |
| Clamping Current | 10A | |
| Mount Type | Surface | |
| Material | Ceramic | |
| Series | CT/B | |
| Maximum AC Voltage | 40V ac | |
| Maximum DC Voltage | 56V dc | |
| Number of Circuits | 1 | |
| Maximum Surge Current | 1kA | |
| Length | 5.7mm | |
| Maximum Operating Temperature | 150°C | |
| Depth | 5mm | |
| Height | 2.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Energy Rating | 9J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Varistor | ||
Clamping Voltage VC 110V | ||
Clamping Current 10A | ||
Mount Type Surface | ||
Material Ceramic | ||
Series CT/B | ||
Maximum AC Voltage 40V ac | ||
Maximum DC Voltage 56V dc | ||
Number of Circuits 1 | ||
Maximum Surge Current 1kA | ||
Length 5.7mm | ||
Maximum Operating Temperature 150°C | ||
Depth 5mm | ||
Height 2.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Energy Rating 9J | ||
- COO (Country of Origin):
- HR
CT Series
Surface mount chip varistor
Nickel barrier termination
