TDK, CT/B Multilayer Varistor 10 A, Clamping 135 V
- RS Stock No.:
- 775-2862
- Mfr. Part No.:
- B72540T0500K062
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$51.80
(exc. GST)
$56.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | $2.072 | $51.80 |
| 250 - 475 | $2.02 | $50.50 |
| 500 + | $1.99 | $49.75 |
*price indicative
- RS Stock No.:
- 775-2862
- Mfr. Part No.:
- B72540T0500K062
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Varistor | |
| Clamping Voltage VC | 135V | |
| Clamping Current | 10A | |
| Material | Ceramic | |
| Mount Type | Surface | |
| Series | CT/B | |
| Maximum AC Voltage | 50V ac | |
| Maximum Surge Current | 800A | |
| Maximum DC Voltage | 65V dc | |
| Length | 5.7mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 2.5mm | |
| Depth | 5mm | |
| Energy Rating | 5.6J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Varistor | ||
Clamping Voltage VC 135V | ||
Clamping Current 10A | ||
Material Ceramic | ||
Mount Type Surface | ||
Series CT/B | ||
Maximum AC Voltage 50V ac | ||
Maximum Surge Current 800A | ||
Maximum DC Voltage 65V dc | ||
Length 5.7mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 2.5mm | ||
Depth 5mm | ||
Energy Rating 5.6J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- HR
CT Series
Surface mount chip varistor
Nickel barrier termination
