TDK, CT/B Multilayer Varistor 10 A, Clamping 17 V
- RS Stock No.:
- 775-2830
- Mfr. Part No.:
- B72540T0040M062
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$54.05
(exc. GST)
$59.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 350 | $2.162 | $54.05 |
| 375 - 725 | $2.136 | $53.40 |
| 750 + | $2.077 | $51.93 |
*price indicative
- RS Stock No.:
- 775-2830
- Mfr. Part No.:
- B72540T0040M062
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Varistor | |
| Clamping Voltage VC | 17V | |
| Clamping Current | 10A | |
| Mount Type | Surface | |
| Material | Ceramic | |
| Series | CT/B | |
| Maximum AC Voltage | 4V ac | |
| Maximum Surge Current | 1kA | |
| Maximum DC Voltage | 5.5V dc | |
| Length | 5.7mm | |
| Maximum Operating Temperature | 150°C | |
| Depth | 5mm | |
| Height | 2.5mm | |
| Standards/Approvals | RoHS | |
| Energy Rating | 1.4J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Varistor | ||
Clamping Voltage VC 17V | ||
Clamping Current 10A | ||
Mount Type Surface | ||
Material Ceramic | ||
Series CT/B | ||
Maximum AC Voltage 4V ac | ||
Maximum Surge Current 1kA | ||
Maximum DC Voltage 5.5V dc | ||
Length 5.7mm | ||
Maximum Operating Temperature 150°C | ||
Depth 5mm | ||
Height 2.5mm | ||
Standards/Approvals RoHS | ||
Energy Rating 1.4J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- HR
CT Series
Surface mount chip varistor
Nickel barrier termination
