KYOCERA AVX, VC Varistor 1 A, Clamping 32 V
- RS Stock No.:
- 166-7878
- Mfr. Part No.:
- VC080514A300DP
- Brand:
- KYOCERA AVX
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$202.00
(exc. GST)
$222.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.202 | $202.00 |
| 2000 - 3000 | $0.197 | $197.00 |
| 4000 + | $0.194 | $194.00 |
*price indicative
- RS Stock No.:
- 166-7878
- Mfr. Part No.:
- VC080514A300DP
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Varistor | |
| Clamping Voltage VC | 32V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Material | Ceramic | |
| Series | VC | |
| Maximum AC Voltage | 10V ac | |
| Maximum DC Voltage | 14V dc | |
| Maximum Surge Current | 40A | |
| Length | 2.01mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 1.02mm | |
| Depth | 1.25mm | |
| Automotive Standard | No | |
| Energy Rating | 0.1J | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Varistor | ||
Clamping Voltage VC 32V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Material Ceramic | ||
Series VC | ||
Maximum AC Voltage 10V ac | ||
Maximum DC Voltage 14V dc | ||
Maximum Surge Current 40A | ||
Length 2.01mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 1.02mm | ||
Depth 1.25mm | ||
Automotive Standard No | ||
Energy Rating 0.1J | ||
SMT Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Copper Clad Steel, Solder Coated Lead Finish
