Panasonic, V Surge Absorber 3.75 nF 5 A, Clamping 1.65 kV, Varistor 56 V
- RS Stock No.:
- 106-9884
- Mfr. Part No.:
- ERZV10D560
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
$417.00
(exc. GST)
$459.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 July 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 4000 | $0.417 | $417.00 |
| 5000 + | $0.376 | $376.00 |
*price indicative
- RS Stock No.:
- 106-9884
- Mfr. Part No.:
- ERZV10D560
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 56 V | |
| Clamping Voltage VC | 1.65kV | |
| Packaging | Radial Taping | |
| Clamping Current | 5A | |
| Series | V | |
| Diameter | 11.5mm | |
| Maximum AC Voltage | 11V ac | |
| Maximum DC Voltage | 14V dc | |
| Maximum Surge Current | 1kA | |
| Capacitance | 3.75nF | |
| Length | 34.5mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | -2, IEC60950-1 Annex.Q, VDE IEC61051-1, CQC (GB/T10193, GB/T10194, GB4943.1, GB8898), CSA C22.2 No.1, UL1449, -2-2 | |
| Thickness | 5.1mm | |
| Depth | 5.1mm | |
| Termination Style | Crimped Lead | |
| Automotive Standard | No | |
| Energy Rating | 25J | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 56 V | ||
Clamping Voltage VC 1.65kV | ||
Packaging Radial Taping | ||
Clamping Current 5A | ||
Series V | ||
Diameter 11.5mm | ||
Maximum AC Voltage 11V ac | ||
Maximum DC Voltage 14V dc | ||
Maximum Surge Current 1kA | ||
Capacitance 3.75nF | ||
Length 34.5mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals -2, IEC60950-1 Annex.Q, VDE IEC61051-1, CQC (GB/T10193, GB/T10194, GB4943.1, GB8898), CSA C22.2 No.1, UL1449, -2-2 | ||
Thickness 5.1mm | ||
Depth 5.1mm | ||
Termination Style Crimped Lead | ||
Automotive Standard No | ||
Energy Rating 25J | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- JP
