TDK, CT/B Multilayer Varistor 1 A, Clamping 46 V
- RS Stock No.:
- 162-0246
- Mfr. Part No.:
- B72510E0170K062
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$993.00
(exc. GST)
$1,092.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.331 | $993.00 |
| 6000 - 9000 | $0.323 | $969.00 |
| 12000 + | $0.318 | $954.00 |
*price indicative
- RS Stock No.:
- 162-0246
- Mfr. Part No.:
- B72510E0170K062
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Varistor | |
| Clamping Voltage VC | 46V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Material | Ceramic | |
| Series | CT/B | |
| Maximum AC Voltage | 17V ac | |
| Maximum DC Voltage | 22V dc | |
| Maximum Surge Current | 120A | |
| Length | 2mm | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.4mm | |
| Depth | 1.25mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Energy Rating | 0.3J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Varistor | ||
Clamping Voltage VC 46V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Material Ceramic | ||
Series CT/B | ||
Maximum AC Voltage 17V ac | ||
Maximum DC Voltage 22V dc | ||
Maximum Surge Current 120A | ||
Length 2mm | ||
Maximum Operating Temperature 150°C | ||
Height 1.4mm | ||
Depth 1.25mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Energy Rating 0.3J | ||
- COO (Country of Origin):
- HR
CT Series
Surface mount chip varistor
Nickel barrier termination
